
LTC1504AIS8-3.3 | |
|---|---|
DigiKey Part Number | LTC1504AIS8-3.3-ND |
Manufacturer | |
Manufacturer Product Number | LTC1504AIS8-3.3 |
Description | IC REG BUCK 3.3V 500MA 8SO |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1504AIS8-3.3 Models |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 200kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SO |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |

