


LTC1474IS8-5#PBF | |
|---|---|
DigiKey Part Number | LTC1474IS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1474IS8-5#PBF |
Description | IC REG BUCK BOOST 5V 750MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost, SEPIC Switching Regulator IC Positive or Negative Fixed 5V 1 Output 750mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1474IS8-5#PBF Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Synchronous Rectifier No |
Function Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SO |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,06000 € | 13,06 € |
| 10 | 10,32800 € | 103,28 € |
| 25 | 9,64400 € | 241,10 € |
| 100 | 8,89280 € | 889,28 € |
| 300 | 8,47370 € | 2.542,11 € |
| 500 | 8,31874 € | 4.159,37 € |
| 1.000 | 8,14111 € | 8.141,11 € |
| Unit Price without VAT: | 13,06000 € |
|---|---|
| Unit Price with VAT: | 15,54140 € |


