Direct

LTC1474IS8-3.3#TR | |
|---|---|
DigiKey Part Number | LTC1474IS8-3.3#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1474IS8-3.3#TR |
Description | IC REG BUCK BOOST 3.3V 750MA 8SO |
Customer Reference | |
Detailed Description | Buck, Buck-Boost, SEPIC Switching Regulator IC Positive or Negative Fixed 3.3V 1 Output 750mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1474IS8-3.3#TR Models |
Category | Voltage - Input (Min) 3V |
Mfr | Voltage - Input (Max) 18V |
Packaging Tape & Reel (TR) | Voltage - Output (Min/Fixed) |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SO |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1474IS8-3.3#TRPBF | Analog Devices Inc. | 0 | 505-LTC1474IS8-3.3#TRPBFTR-ND | 7,95359 € | Direct |



