


LTC1474CMS8-3.3#PBF | |
|---|---|
DigiKey Part Number | LTC1474CMS8-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1474CMS8-3.3#PBF |
Description | IC REG BUCK BST 3.3V 750MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost, SEPIC Switching Regulator IC Positive or Negative Fixed 3.3V 1 Output 750mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1474CMS8-3.3#PBF Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Synchronous Rectifier No |
Function Step-Down, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-MSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,93000 € | 11,93 € |
| 10 | 9,40300 € | 94,03 € |
| 50 | 8,39120 € | 419,56 € |
| 100 | 8,07800 € | 807,80 € |
| 250 | 7,74720 € | 1.936,80 € |
| 500 | 7,54780 € | 3.773,90 € |
| 1.000 | 7,38377 € | 7.383,77 € |
| Unit Price without VAT: | 11,93000 € |
|---|---|
| Unit Price with VAT: | 14,19670 € |


