Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC1443IS | |
|---|---|
DigiKey Part Number | LTC1443IS-ND |
Manufacturer | |
Manufacturer Product Number | LTC1443IS |
Description | IC COMP W/REF LOWPWR QUAD 16SOIC |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1443IS Models |
Category | Current - Output (Typ) 0.015mA @ 5V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 8.5µA |
Packaging Tube | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 12µs |
Type with Voltage Reference | Operating Temperature -40°C ~ 85°C |
Number of Elements 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 11V, ±1V ~ 5.5V | Supplier Device Package 16-SO |
Voltage - Input Offset (Max) 10mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1443IS#PBF | Analog Devices Inc. | 2.257 | LTC1443IS#PBF-ND | 8,48000 € | Direct |
| MAX924CSE+ | Analog Devices Inc./Maxim Integrated | 131 | MAX924CSE+-ND | 9,08000 € | Similar |
| MAX924CSE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX924CSE+T-ND | 6,00760 € | Similar |
| MAX924ESE+ | Analog Devices Inc./Maxim Integrated | 134 | MAX924ESE+-ND | 9,31000 € | Similar |
| MAX924ESE+T | Analog Devices Inc./Maxim Integrated | 4.550 | 175-MAX924ESE+TCT-ND | 9,31000 € | Similar |



