
MAX924CSE+ | |
---|---|
DigiKey Part Number | MAX924CSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX924CSE+ |
Description | IC COMPARATR 4 W/VOLT REF 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX924CSE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 4 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 11V, ±1.25V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 11µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 12µs | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,07000 € | 7,07 € |
10 | 5,47600 € | 54,76 € |
50 | 4,83920 € | 241,96 € |
100 | 4,64220 € | 464,22 € |
250 | 4,43400 € | 1.108,50 € |
500 | 4,30856 € | 2.154,28 € |
1.000 | 4,20535 € | 4.205,35 € |
Unit Price without VAT: | 7,07000 € |
---|---|
Unit Price with VAT: | 8,41330 € |