LTC1443CS#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 131
Unit Price: 9,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,27476 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 34
Unit Price: 9,42000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.550
Unit Price: 9,42000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 83
Unit Price: 8,98000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.358
Unit Price: 8,98000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.449
Unit Price: 8,98000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,13924 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,62000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 87
Unit Price: 9,12000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,22962 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,60895 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,06589 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 39
Unit Price: 7,80000 €
Datasheet
Comparator with Voltage Reference CMOS, TTL 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1443CS#TRPBF

DigiKey Part Number
LTC1443CS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1443CS#TRPBF
Description
IC COMPARATOR 4 W/VOLT REF 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1443CS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
with Voltage Reference
Number of Elements
4
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 11V, ±1V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
0.015mA @ 5V
Current - Quiescent (Max)
8.5µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
12µs
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,09840 €10.246,00 €
Manufacturers Standard Package
Unit Price without VAT:4,09840 €
Unit Price with VAT:4,87710 €