


LTC1434IGN#PBF | |
|---|---|
DigiKey Part Number | LTC1434IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1434IGN#PBF |
Description | IC REG BUCK ADJ 450MA 20SSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 1.19V (3.3V, 5V) 1 Output 450mA 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1434IGN#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching Up to 700kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-SSOP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 13.5V |

