LTC1384IN#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4
Unit Price: 8,79000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 8,69217 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 49
Unit Price: 13,49000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 186
Unit Price: 9,42000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 21
Unit Price: 11,24000 €
Datasheet
2/2 Transceiver Full RS232 18-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1384IN#PBF

DigiKey Part Number
LTC1384IN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1384IN#PBF
Description
IC TRANSCEIVER FULL 2/2 18DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-DIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1384IN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
120KBd
Voltage - Supply
4.5V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
807,47263 €597,81 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,47263 €
Unit Price with VAT:8,89243 €