
MAX3222EPN+ | |
|---|---|
DigiKey Part Number | MAX3222EPN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3222EPN+ |
Description | IC TRANSCEIVER FULL 2/2 18PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222EPN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,65000 € | 9,65 € |
| 20 | 7,14350 € | 142,87 € |
| 40 | 6,80825 € | 272,33 € |
| 100 | 6,45390 € | 645,39 € |
| 260 | 6,16969 € | 1.604,12 € |
| 500 | 6,01478 € | 3.007,39 € |
| 1.000 | 5,87891 € | 5.878,91 € |
| Unit Price without VAT: | 9,65000 € |
|---|---|
| Unit Price with VAT: | 11,48350 € |

