Parametric Equivalent

LTC1322IN#PBF | |
|---|---|
DigiKey Part Number | LTC1322IN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1322IN#PBF |
Description | IC TRANSCEIVER FULL 6/6 24PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6/6 Transceiver Full RS562 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1322IN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS562 | |
Number of Drivers/Receivers | 6/6 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 13,84289 € | 622,93 € |
| Unit Price without VAT: | 13,84289 € |
|---|---|
| Unit Price with VAT: | 16,47304 € |


