
LTC1321IN#PBF | |
|---|---|
DigiKey Part Number | LTC1321IN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1321IN#PBF |
Description | IC TRANSCEIVER FULL 4/4 24PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS562 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1321IN#PBF Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Transceiver | Package / Case 24-DIP (0.300", 7.62mm) |
Protocol RS562 | Supplier Device Package 24-PDIP |
Number of Drivers/Receivers 4/4 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 12,61867 € | 567,84 € |
| Unit Price without VAT: | 12,61867 € |
|---|---|
| Unit Price with VAT: | 15,01622 € |

