Direct

LTC1290BCSW | |
|---|---|
DigiKey Part Number | LTC1290BCSW-ND |
Manufacturer | |
Manufacturer Product Number | LTC1290BCSW |
Description | IC DAS/ADC/DAC SPECIAL 20-SO |
Customer Reference | |
Detailed Description | 50k SPI 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1290BCSW Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 20-SO |
Sampling Rate (Per Second) 50k | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1290BCSW#PBF | Analog Devices Inc. | 62 | LTC1290BCSW#PBF-ND | 69,13000 € | Direct |


