
LTC1290BCSW#PBF | |
|---|---|
DigiKey Part Number | LTC1290BCSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1290BCSW#PBF |
Description | IC DAS/ADC/DAC SPECIAL 20-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50k SPI 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1290BCSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sampling Rate (Per Second) | 50k | |
Data Interface | SPI | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,00000 € | 70,00 € |
| 10 | 58,23200 € | 582,32 € |
| 38 | 54,18237 € | 2.058,93 € |
| 114 | 51,81930 € | 5.907,40 € |
| Unit Price without VAT: | 70,00000 € |
|---|---|
| Unit Price with VAT: | 83,30000 € |

