Parametric Equivalent

LTC1275BCSW#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1275BCSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1275BCSW#PBF |
Description | IC ADC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1275BCSW#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 5V, -2.45V ~ 5.25 |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 300k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 24-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1275ACSW#PBF | Analog Devices Inc. | 0 | 505-LTC1275ACSW#PBF-ND | 40,13563 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 29,01094 € | 928,35 € |
| Unit Price without VAT: | 29,01094 € |
|---|---|
| Unit Price with VAT: | 34,52302 € |


