LTC1275ACSW#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 29,01094 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1275ACSW#PBF

DigiKey Part Number
505-LTC1275ACSW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1275ACSW#PBF
Description
IC ADC 12BIT 24-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LTC1275ACSW#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
5V, -2.45V ~ 5.25
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
300k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
24-SOIC (0.295", 7.50mm Width)
Input Type
Single Ended
Supplier Device Package
24-SOIC
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1275BCSW#PBFAnalog Devices Inc.0505-LTC1275BCSW#PBF-ND29,01094 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3240,13563 €1.284,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,13563 €
Unit Price with VAT:47,76140 €