Direct

LTC1265CS-5 | |
|---|---|
DigiKey Part Number | LTC1265CS-5-ND |
Manufacturer | |
Manufacturer Product Number | LTC1265CS-5 |
Description | IC REG BUCK BOOST 5V 1.2A 14SO |
Customer Reference | |
Detailed Description | Buck, Buck-Boost, SEPIC Switching Regulator IC Positive or Negative Fixed 5V 1 Output 1.2A (Switch) 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1265CS-5 Models |
Category | Voltage - Input (Max) 13V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching Up to 700kHz |
Function Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 14-SO |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1265CS-5#PBF | Analog Devices Inc. | 0 | 505-LTC1265CS-5#PBF-ND | 7,29727 € | Direct |


