Direct

LTC1235CSW | |
|---|---|
DigiKey Part Number | LTC1235CSW-ND |
Manufacturer | |
Manufacturer Product Number | LTC1235CSW |
Description | IC MPU SUPERVISRY CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 1 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1235CSW Models |
Category | Output Open Drain, Open Drain |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SO |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1235CSW#PBF | Analog Devices Inc. | 37 | LTC1235CSW#PBF-ND | 12,15000 € | Direct |


