


LTC1235CSW#PBF | |
|---|---|
DigiKey Part Number | LTC1235CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1235CSW#PBF |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 1 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1235CSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Open Drain, Open Drain | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,31000 € | 12,31 € |
| 10 | 9,70900 € | 97,09 € |
| 47 | 8,69936 € | 408,87 € |
| 141 | 8,20681 € | 1.157,16 € |
| 282 | 7,96574 € | 2.246,34 € |
| 517 | 7,79017 € | 4.027,52 € |
| 1.034 | 7,62287 € | 7.882,05 € |
| Unit Price without VAT: | 12,31000 € |
|---|---|
| Unit Price with VAT: | 14,64890 € |

