LTC1174IS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 75
Unit Price: 13,58000 €
Datasheet
Buck, Buck-Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 340mA, 600mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1174IS8

DigiKey Part Number
LTC1174IS8-ND
Manufacturer
Manufacturer Product Number
LTC1174IS8
Description
IC REG BUCK BOOST ADJ 8SO
Customer Reference
Detailed Description
Buck, Buck-Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 340mA, 600mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC1174IS8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
18.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Voltage - Output (Max)
13V
Part Status
Obsolete
Current - Output
Function
Step-Up, Step-Down, Step-Up/Step-Down
Frequency - Switching
200kHz
Output Configuration
Positive or Negative
Synchronous Rectifier
No
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1174IS8#PBFAnalog Devices Inc.75LTC1174IS8#PBF-ND13,58000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types