Direct

LTC1174HVCS8 | |
|---|---|
DigiKey Part Number | LTC1174HVCS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1174HVCS8 |
Description | IC REG BUCK BOOST ADJ 8SO |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 340mA, 600mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1174HVCS8 Models |
Category | Voltage - Input (Max) 18.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 18V |
Part Status Obsolete | Current - Output |
Function Step-Up, Step-Down, Step-Up/Step-Down | Frequency - Switching 200kHz |
Output Configuration Positive or Negative | Synchronous Rectifier No |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1174HVCS8#PBF | Analog Devices Inc. | 41 | LTC1174HVCS8#PBF-ND | 13,69000 € | Direct |


