LTC1098ACS8#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 4
Unit Price: 9,55000 €
Datasheet
8 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-SO
High Speed Converters by Analog Devices

LTC1098ACS8#PBF

DigiKey Part Number
505-LTC1098ACS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1098ACS8#PBF
Description
IC ADC 8BIT SAR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1098ACS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
33k
Number of Inputs
1, 2
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
3V ~ 6V
Voltage - Supply, Digital
3V ~ 6V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1007,85500 €785,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,85500 €
Unit Price with VAT:9,34745 €