


LTC1098CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1098CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1098CS8#PBF |
Description | IC ADC 8BIT 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1098CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 33k | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 6V | |
Voltage - Supply, Digital | 3V ~ 6V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,85000 € | 9,85 € |
| 10 | 7,70700 € | 77,07 € |
| 25 | 7,17240 € | 179,31 € |
| 100 | 6,58530 € | 658,53 € |
| 300 | 6,25787 € | 1.877,36 € |
| 500 | 6,13678 € | 3.068,39 € |
| 1.000 | 5,99799 € | 5.997,99 € |
| Unit Price without VAT: | 9,85000 € |
|---|---|
| Unit Price with VAT: | 11,72150 € |

