Direct

LTC1069-1CS8#TR | |
|---|---|
DigiKey Part Number | LTC1069-1CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1069-1CS8#TR |
Description | IC FILTER LP 8TH ORD LOPWR 8SOIC |
Customer Reference | |
Detailed Description | Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 12kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1069-1CS8#TR Models |
Category | Filter Order 8th |
Manufacturer Analog Devices Inc. | Voltage - Supply ±1.57V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Filter Type Elliptic, Low Pass Switched Capacitor | Supplier Device Package 8-SO |
Frequency - Cutoff or Center 12kHz | Base Product Number |
Number of Filters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1069-1CS8#TRPBF | Analog Devices Inc. | 0 | LTC1069-1CS8#TRPBF-ND | 8,05175 € | Direct |


