
LTC1069-1CS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1069-1CS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1069-1CS8#TRPBF |
Description | IC FILTER 12KHZ LOWPASS 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 12kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1069-1CS8#TRPBF Models |
Category | Filter Order 8th |
Manufacturer Analog Devices Inc. | Voltage - Supply ±1.57V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Filter Type Elliptic, Low Pass Switched Capacitor | Supplier Device Package 8-SO |
Frequency - Cutoff or Center 12kHz | Base Product Number |
Number of Filters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,05175 € | 20.129,38 € |
| Unit Price without VAT: | 8,05175 € |
|---|---|
| Unit Price with VAT: | 9,58158 € |

