Direct

LTC1049CS8 | |
|---|---|
DigiKey Part Number | LTC1049CS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1049CS8 |
Description | IC OPAMP CHOPPER 800KHZ 8SO |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1049CS8 Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 200µA |
Packaging Tube | Voltage - Supply Span (Min) 4.75 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 8-SO |
Current - Input Bias 15 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1049CS8#PBF | Analog Devices Inc. | 608 | LTC1049CS8#PBF-ND | 8,45000 € | Direct |


