Zero-Drift Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1049CS8#PBF

DigiKey Part Number
LTC1049CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1049CS8#PBF
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1049CS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
200µA
Packaging
Tube
Voltage - Supply Span (Min)
4.75 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.8V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
800 kHz
Supplier Device Package
8-SO
Current - Input Bias
15 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 208
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,52000 €8,52 €
106,63400 €66,34 €
256,16480 €154,12 €
1005,64850 €564,85 €
3005,36047 €1.608,14 €
5005,25396 €2.626,98 €
1.0005,13186 €5.131,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,52000 €
Unit Price with VAT:10,13880 €