
LT8672JDDBM#WTRPBF | |
|---|---|
DigiKey Part Number | 505-LT8672JDDBM#WTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8672JDDBM#WTRPBF |
Description | IC GATE DRVR 10DFN |
Customer Reference | |
Detailed Description | Gate Driver IC Non-Inverting 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT8672JDDBM#WTRPBF Models |
Category | Current - Peak Output (Source, Sink) 50mA, 50mA |
Manufacturer Analog Devices Inc. | Input Type Non-Inverting |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 10-WFDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-DFN (3x2) |
Voltage - Supply 3V ~ 42V |


