20 LQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8642EV-1#PBF

DigiKey Part Number
505-LT8642EV-1#PBF-ND
Manufacturer
Manufacturer Product Number
LT8642EV-1#PBF
Description
IC REG BUCK ADJ 10A 20LQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 20-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8642EV-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V
Current - Output
Frequency - Switching
200kHz ~ 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-LQFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.475
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,74000 €7,74 €
105,21800 €52,18 €
254,56120 €114,03 €
1003,81820 €381,82 €
4903,41161 €1.671,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,74000 €
Unit Price with VAT:9,21060 €