
LT8640AJUDCM#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8640AJUDCM#TRPBFTR-ND - Tape & Reel (TR) 505-LT8640AJUDCM#TRPBFCT-ND - Cut Tape (CT) 505-LT8640AJUDCM#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8640AJUDCM#TRPBF |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 5A 20-WFQFN Exposed Pad, 18 Leads |
Datasheet | Datasheet |
EDA/CAD Models | LT8640AJUDCM#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 41.58V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,85000 € | 6,85 € |
| 10 | 4,58600 € | 45,86 € |
| 25 | 3,99560 € | 99,89 € |
| 100 | 3,32750 € | 332,75 € |
| 250 | 2,99960 € | 749,90 € |
| 500 | 2,89340 € | 1.446,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,89340 € | 7.233,50 € |
| Unit Price without VAT: | 6,85000 € |
|---|---|
| Unit Price with VAT: | 8,15150 € |







