


LT8631IFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8631IFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT8631IFE#TRPBFCT-ND - Cut Tape (CT) 505-LT8631IFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8631IFE#TRPBF |
Description | IC REG BUCK ADJ 1A 20TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8631IFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 € | 10,45 € |
| 10 | 7,18200 € | 71,82 € |
| 25 | 6,32960 € | 158,24 € |
| 100 | 5,36620 € | 536,62 € |
| 250 | 5,10660 € | 1.276,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,10663 € | 12.766,58 € |
| Unit Price without VAT: | 10,45000 € |
|---|---|
| Unit Price with VAT: | 12,43550 € |









