20-TSSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-TSSOP EP
Introducing Power by Linear

LT8631HFE#TRPBF

DigiKey Part Number
LT8631HFE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT8631HFE#TRPBF
Description
IC REG BUCK ADJ 1A 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8631HFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
100V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
60V
Current - Output
Frequency - Switching
100kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,43051 €13.576,27 €
Manufacturers Standard Package
Unit Price without VAT:5,43051 €
Unit Price with VAT:6,46231 €