LT8620IUDD#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 4.376
Unit Price: 10,04000 €
Datasheet
24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 QFN
Introducing Power by Linear

LT8620IUDD#TRPBF

DigiKey Part Number
LT8620IUDD#TRPBFTR-ND - Tape & Reel (TR)
LT8620IUDD#TRPBFCT-ND - Cut Tape (CT)
LT8620IUDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8620IUDD#TRPBF
Description
IC REG BUCK ADJ 2A 24QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 2A 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8620IUDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.4V
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
64.75V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-QFN (3x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,78000 €10,78 €
107,42400 €74,24 €
256,54800 €163,70 €
1005,55860 €555,86 €
2505,32252 €1.330,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,32255 €13.306,38 €
Manufacturers Standard Package
Unit Price without VAT:10,78000 €
Unit Price with VAT:12,82820 €