
LT8618JDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8618JDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8618JDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LT8618JDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8618JDDB#TRMPBF |
Description | IC REG BUCK ADJ 100MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 100mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 10 | 4,11800 € | 41,18 € |
| 25 | 3,80680 € | 95,17 € |
| 100 | 3,46520 € | 346,52 € |
| 250 | 3,44592 € | 861,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,30022 € | 1.650,11 € |
| 1.000 | 3,21698 € | 3.216,98 € |
| 1.500 | 3,17529 € | 4.762,93 € |
| 2.500 | 3,12910 € | 7.822,75 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |

