
LT8618JDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8618JDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8618JDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LT8618JDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8618JDDB#TRMPBF |
Description | IC REG BUCK ADJ 100MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 100mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x2) |
Voltage - Input (Min) 3.4V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8618EDDB#TRMPBF | Analog Devices Inc. | 445 | 505-LT8618EDDB#TRMPBFCT-ND | 4,74000 € | Parametric Equivalent |
| LT8618EDDB#TRPBF | Analog Devices Inc. | 5.451 | 505-LT8618EDDB#TRPBFCT-ND | 4,74000 € | Parametric Equivalent |
| LT8618EDDB#WTRMPBF | Analog Devices Inc. | 1.034 | 505-LT8618EDDB#WTRMPBFCT-ND | 5,39000 € | Parametric Equivalent |
| LT8618IDDB#TRMPBF | Analog Devices Inc. | 359 | 505-LT8618IDDB#TRMPBFCT-ND | 5,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 4,24100 € | 42,41 € |
| 25 | 3,92120 € | 98,03 € |
| 100 | 3,56920 € | 356,92 € |
| 250 | 3,44592 € | 861,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,30022 € | 1.650,11 € |
| 1.000 | 3,21698 € | 3.216,98 € |
| 1.500 | 3,17529 € | 4.762,93 € |
| 2.500 | 3,12910 € | 7.822,75 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |

