
LT8615RUDM#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8615RUDM#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8615RUDM#TRPBF |
Description | 42V 3.5A BUCK REGULATOR |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.787V 1 Output 3.5A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8615RUDM#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 41.6V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-LFCSP (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,78138 € | 4.453,45 € |
| Unit Price without VAT: | 1,78138 € |
|---|---|
| Unit Price with VAT: | 2,11984 € |


