10-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8609AEDDM#PBF

DigiKey Part Number
505-LT8609AEDDM#PBF-ND
Manufacturer
Manufacturer Product Number
LT8609AEDDM#PBF
Description
IC REG BUCK ADJ 3A 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.782V 1 Output 3A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8609AEDDM#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 543
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,46000 €7,46 €
105,02200 €50,22 €
254,38600 €109,65 €
1213,58545 €433,84 €
3633,24967 €1.179,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,46000 €
Unit Price with VAT:8,87740 €