12-LQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8608SEV#TRMPBF

DigiKey Part Number
505-LT8608SEV#TRMPBFTR-ND - Tape & Reel (TR)
505-LT8608SEV#TRMPBFCT-ND - Cut Tape (CT)
505-LT8608SEV#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8608SEV#TRMPBF
Description
IC REG BUCK ADJ 1.5A 12LQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.77V 1 Output 1.5A 12-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8608SEV#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-LQFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,67000 €7,67 €
105,16600 €51,66 €
254,51440 €112,86 €
1003,77770 €377,77 €
2503,41600 €854,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,36844 €1.684,22 €
Manufacturers Standard Package
Unit Price without VAT:7,67000 €
Unit Price with VAT:9,12730 €