


LT8608HDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8608HDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8608HDC#TRMPBFCT-ND - Cut Tape (CT) 505-LT8608HDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8608HDC#TRMPBF |
Description | IC REG BUCK ADJ 1.5A 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 1.5A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8608HDC#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (2x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,10000 € | 8,10 € |
| 10 | 6,30500 € | 63,05 € |
| 25 | 5,85600 € | 146,40 € |
| 100 | 5,36210 € | 536,21 € |
| 250 | 5,26640 € | 1.316,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,98476 € | 2.492,38 € |
| 1.000 | 4,86798 € | 4.867,98 € |
| 1.500 | 4,80950 € | 7.214,25 € |
| Unit Price without VAT: | 8,10000 € |
|---|---|
| Unit Price with VAT: | 9,63900 € |

