


LT8602ELXE#PBF | |
|---|---|
DigiKey Part Number | LT8602ELXE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8602ELXE#PBF |
Description | IC REG BUCK ADJ QUAD 48ELQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V, 1V 4 Output 1.5A, 1.8A, 2.5A 48-LQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8602ELXE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-eLQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,42000 € | 13,42 € |
| 10 | 9,37400 € | 93,74 € |
| 25 | 8,31840 € | 207,96 € |
| 100 | 7,12560 € | 712,56 € |
| 250 | 7,11476 € | 1.778,69 € |
| Unit Price without VAT: | 13,42000 € |
|---|---|
| Unit Price with VAT: | 15,96980 € |



