8 DFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 DFB
Introducing Power by Linear

LT8580EDD#TRPBF

DigiKey Part Number
161-LT8580EDD#TRPBFTR-ND - Tape & Reel (TR)
161-LT8580EDD#TRPBFCT-ND - Cut Tape (CT)
161-LT8580EDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8580EDD#TRPBF
Description
IC REG BOOST CUK ADJ 1.2A 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.2V 1 Output 1.2A (Switch) 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8580EDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.55V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
65V (Switch)
Current - Output
Frequency - Switching
200kHz ~ 1.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.373
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,15000 €7,15 €
104,79900 €47,99 €
254,18560 €104,64 €
1003,49220 €349,22 €
2503,15180 €787,95 €
5003,06614 €1.533,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,06614 €7.665,35 €
Manufacturers Standard Package
Unit Price without VAT:7,15000 €
Unit Price with VAT:8,50850 €