


LT8570EMS8E#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8570EMS8E#TRPBFTR-ND - Tape & Reel (TR) 505-LT8570EMS8E#TRPBFCT-ND - Cut Tape (CT) 505-LT8570EMS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8570EMS8E#TRPBF |
Description | IC REG BOOST CUK ADJ 750MA 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 0.003V, 1.204V 1 Output 750mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8570EMS8E#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.55V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V (Switch) | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 € | 6,93 € |
| 10 | 4,64000 € | 46,40 € |
| 25 | 4,04320 € | 101,08 € |
| 100 | 3,36880 € | 336,88 € |
| 250 | 3,03772 € | 759,43 € |
| 500 | 2,93658 € | 1.468,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,93658 € | 7.341,45 € |
| Unit Price without VAT: | 6,93000 € |
|---|---|
| Unit Price with VAT: | 8,24670 € |







