Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT8336EV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8336EV#TRPBFTR-ND - Tape & Reel (TR) 505-LT8336EV#TRPBFCT-ND - Cut Tape (CT) 505-LT8336EV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8336EV#TRPBF |
Description | 40V, 2.5A LOW IQ SYNC STEP-UP SI |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 2.5A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8336EV#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-LQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| 10 | 5,03500 € | 50,35 € |
| 25 | 4,39760 € | 109,94 € |
| 100 | 3,67610 € | 367,61 € |
| 250 | 3,32196 € | 830,49 € |
| 500 | 3,26046 € | 1.630,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,26047 € | 8.151,18 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 8,90120 € |







