Parametric Equivalent

LT83203RUDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT83203RUDB#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT83203RUDB#TRPBF |
Description | 18V, 3A SYNCHRONOUS STEP-DOWN SW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0V 1 Output 3A 15-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17.5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-LFCSP (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,59110 € | 6.477,75 € |
| Unit Price without VAT: | 2,59110 € |
|---|---|
| Unit Price with VAT: | 3,08341 € |




