LT8304IS8E#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 235
Unit Price: 3.744,74000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 312
Unit Price: 3.744,74000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 2.103,69375 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 2.103,69375 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 1.957,02188 €
Datasheet
8 SOIC EP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC EP Top View
8 SOIC EP
Introducing Power by Linear

LT8304IS8E#TRPBF

DigiKey Part Number
505-LT8304IS8E#TRPBFTR-ND - Tape & Reel (TR)
505-LT8304IS8E#TRPBFCT-ND - Cut Tape (CT)
505-LT8304IS8E#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8304IS8E#TRPBF
Description
IC REG FLYBACK ADJ 2A 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8304IS8E#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive or Negative, Isolation Capable
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
100V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
150V (Switch)
Current - Output
Frequency - Switching
11kHz ~ 350kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,35000 €10,35 €
107,10900 €71,09 €
256,26360 €156,59 €
1005,30830 €530,83 €
2505,04188 €1.260,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,04185 €12.604,62 €
Manufacturers Standard Package
Unit Price without VAT:10,35000 €
Unit Price with VAT:12,31650 €