
LT8301JS5#WTRPBF | |
|---|---|
DigiKey Part Number | 161-LT8301JS5#WTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8301JS5#WTRPBF |
Description | IC REG FLYBACK 1.2A TSOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 1.2A (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT8301JS5#WTRPBF Models |
Category | Current - Output |
Mfr | Frequency - Switching Down to 10kHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive or Negative, Isolation Capable | Qualification AEC-Q100 |
Topology | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package TSOT-23-5 |
Voltage - Input (Max) 42V | Base Product Number |
Voltage - Output (Max) 65V (Switch) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,80167 € | 14.504,17 € |
| Unit Price without VAT: | 5,80167 € |
|---|---|
| Unit Price with VAT: | 6,90399 € |


