
LT7170RV-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT7170RV-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LT7170RV-1#TRMPBFCT-ND - Cut Tape (CT) 505-LT7170RV-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT7170RV-1#TRMPBF |
Description | IC REG BUCK PROG 20A 24LQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 20A 24-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LT7170RV-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-LQFN (3.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,49000 € | 15,49 € |
| 10 | 10,91500 € | 109,15 € |
| 25 | 9,72440 € | 243,11 € |
| 100 | 8,58300 € | 858,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,58302 € | 4.291,51 € |
| Unit Price without VAT: | 15,49000 € |
|---|---|
| Unit Price with VAT: | 18,43310 € |



