8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MSOP
Linear Tech LT6657 Precision Voltage Reference | Digi-Key Daily

LT6657AHMS8-3#PBF

DigiKey Part Number
505-LT6657AHMS8-3#PBF-ND
Manufacturer
Manufacturer Product Number
LT6657AHMS8-3#PBF
Description
IC VREF SERIES 0.1% 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6657AHMS8-3#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
1.5ppm/°C
Noise - 0.1Hz to 10Hz
0.5ppmp-p
Noise - 10Hz to 10kHz
0.8ppmrms
Voltage - Input
3.5V ~ 40V
Current - Supply
1.2mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,34000 €13,34 €
109,31600 €93,16 €
507,62000 €381,00 €
1007,07910 €707,91 €
2507,06076 €1.765,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,34000 €
Unit Price with VAT:15,87460 €