


LT6656BCDC-5#TRMPBF | |
|---|---|
DigiKey Part Number | LT6656BCDC-5#TRMPBFTR-ND - Tape & Reel (TR) LT6656BCDC-5#TRMPBFCT-ND - Cut Tape (CT) LT6656BCDC-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6656BCDC-5#TRMPBF |
Description | IC VREF SERIES 0.2% 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.2% 5 mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6656BCDC-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 5 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30ppmp-p | |
Noise - 10Hz to 10kHz | 140µVrms | |
Voltage - Input | 5.5V ~ 18V | |
Current - Supply | 1.5µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,38400 € | 33,84 € |
| 25 | 3,12080 € | 78,02 € |
| 100 | 2,83120 € | 283,12 € |
| 250 | 2,78828 € | 697,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,61000 € | 1.305,00 € |
| 1.000 | 2,54153 € | 2.541,53 € |
| 1.500 | 2,50723 € | 3.760,84 € |
| 2.500 | 2,46924 € | 6.173,10 € |
| 3.500 | 2,44704 € | 8.564,64 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |




