



LT6656ACS6-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6656ACS6-3.3#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6656ACS6-3.3#TRMPBFCT-ND - Cut Tape (CT) 505-LT6656ACS6-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6656ACS6-3.3#TRMPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.05% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6656ACS6-3.3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 5 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 30ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.8V ~ 18V | |
Current - Supply | 1.5µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,99000 € | 5,99 € |
| 10 | 4,61000 € | 46,10 € |
| 25 | 4,26720 € | 106,68 € |
| 100 | 3,89010 € | 389,01 € |
| 250 | 3,88508 € | 971,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,60176 € | 1.800,88 € |
| 1.000 | 3,51253 € | 3.512,53 € |
| 1.500 | 3,46787 € | 5.201,81 € |
| 2.500 | 3,41835 € | 8.545,88 € |
| Unit Price without VAT: | 5,99000 € |
|---|---|
| Unit Price with VAT: | 7,12810 € |




